- RS Stock No.:
- 478-3721
- Mfr. Part No.:
- P01184102
- Brand:
- Chauvin Arnoux
Discontinued product
- RS Stock No.:
- 478-3721
- Mfr. Part No.:
- P01184102
- Brand:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Pressure gauge C.A 852
The C.A 852 digital pressure gauge was specially designed for environmental engineering. It measures relative and differential pressures.
Large backlit display for perfect visibility of measurements.
Measurement range -2 → +2 psi.
Pressure units: psi, bar, mbar, inH2O, mmH2O.
Time-stamped monitoring of MIN and MAX.
HOLD function.
Automatic stop.
Robust ABS housing
Large backlit display for perfect visibility of measurements.
Measurement range -2 → +2 psi.
Pressure units: psi, bar, mbar, inH2O, mmH2O.
Time-stamped monitoring of MIN and MAX.
HOLD function.
Automatic stop.
Robust ABS housing
Specifications
Attribute | Value |
---|---|
Best Accuracy | ±0.3 % |
Model Number p | C.A 852 |
Battery Type | 9V |