- RS Stock No.:
- 411-3835
- Mfr. Part No.:
- 21.0462
- Brand:
- Wolk
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.
- 157-8548
Price (ex. GST) Each (In a Pack of 5)
Was $13.47
You pay
$2.29
(exc. GST)
$2.52
(inc. GST)
- RS Stock No.:
- 411-3835
- Mfr. Part No.:
- 21.0462
- Brand:
- Wolk
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Danger Signs
Standards
BGV A8, DIN 4844-2, ASR A1.3
Specifications
Attribute | Value |
---|---|
Sign Description | Eye Protection |
Text Language | None |
Material | PVC |
Height | 100 mm |
Colour | Blue |
Quantity Per Package | 1 |
Width | 100mm |
Sign or Label | Label |
Self-Adhesive | Yes |