Georg Fischer Malleable Iron Fitting Short Elbow, 3/4 in BSPT Male (Connection 1), 3/4 in BSPP Female (Connection 2)
70 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 243-3890
- Mfr. Part No.:
- 770011205
- Manufacturer:
- Georg Fischer
- COO (Country of Origin):
- AT
units | Per unit | Per Pack* |
5 - 25 | $10.816 | $54.08 |
30 - 120 | $10.552 | $52.76 |
125 + | $10.122 | $50.61 |
*price indicative |
90° Short Bend - Equal BSPPF x BSPTM
Note
Standards
Attribute | Value |
Fitting Direction | 90° |
Fitting Type | Short Elbow |
Connection 1 | 3/4 in BSPT Male |
Connection 2 | 3/4 in BSPP Female |
Finish | Galvanised |
Connection Gender 1 | Male |
Connection Gender 2 | Female |
Thread Size 1 | 3/4in |
Thread Size 2 | 3/4in |
Thread Standard 1 | BSPT |
Thread Standard 2 | BSPP |