- RS Stock No.:
- 804-0801
- Mfr. Part No.:
- 1SNA167936R1100
- Brand:
- Essailec
Discontinued product
- RS Stock No.:
- 804-0801
- Mfr. Part No.:
- 1SNA167936R1100
- Brand:
- Essailec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Essailec Pre-Wired Plug Assemblies with IP20 Dia. 4 mm (.157" ) test plugs
Prewired Essailec® plugs with Dia. 4 mm (.157" ) isolated test plugs for safe and
reliable connection on the test equipment side.
Available in Current and Voltage ranges, in 2 m (.078") length. With colour differentiation,
dedicated coding and marking for perfect identification between Current and Voltage ranges
reliable connection on the test equipment side.
Available in Current and Voltage ranges, in 2 m (.078") length. With colour differentiation,
dedicated coding and marking for perfect identification between Current and Voltage ranges
Applications:
In current and voltage transformers secondary circuits for safe and reliable:
- Protection relays testing in control relay panel
- Meters control and calibration
- Data acquisition for network analysis
With Essailec®, benefit from more than 30 years of experience and successful implementations with major worldwide utilities and OEMs
Benefits:
In CT secondary circuits, very high induced voltages are generated if the CT secondary circuits are opened. Equipment and users are then in danger (electrical shocks).
With Essailec®, safely and simply insert the prewired plug in the socket:
- Plug and play for measuring operations with the new COR-C-4 or COR-C-1. Automatic "Make before break" sequence, no cursor or screws to operate.
In current and voltage transformers secondary circuits for safe and reliable:
- Protection relays testing in control relay panel
- Meters control and calibration
- Data acquisition for network analysis
With Essailec®, benefit from more than 30 years of experience and successful implementations with major worldwide utilities and OEMs
Benefits:
In CT secondary circuits, very high induced voltages are generated if the CT secondary circuits are opened. Equipment and users are then in danger (electrical shocks).
With Essailec®, safely and simply insert the prewired plug in the socket:
- Plug and play for measuring operations with the new COR-C-4 or COR-C-1. Automatic "Make before break" sequence, no cursor or screws to operate.
ABB ESSAILEC® Test Blocks
Specifications
Attribute | Value |
---|---|
Voltage Rating | 400 V |
Width | 44mm |
Height | 63 (2*4 Pole)mm |
Depth | 55 (2*4 Pole) mm, 83.5 (4 Pole) mm |
Current Rating | 8A |