- RS Stock No.:
- 804-0762
- Mfr. Part No.:
- 1SNA 166 774 R0500
- Brand:
- Essailec
Discontinued product
- RS Stock No.:
- 804-0762
- Mfr. Part No.:
- 1SNA 166 774 R0500
- Brand:
- Essailec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Essailec® Multicircuit Test Block Range - 10 Points
Suitable applications:
High density panel board wiring
Alternative to large terminal strips
Body: Polycarbonate
Conductive parts: Silver plated
High density panel board wiring
Alternative to large terminal strips
Body: Polycarbonate
Conductive parts: Silver plated
ABB ESSAILEC® Test Blocks
Specifications
Attribute | Value |
---|---|
Voltage Rating | 400 V |
Cable Entry | Maximum of 2.5 mm² |
Width | 22mm |
Height | 63mm |
Depth | 75.5mm |
Maximum Supported Cable | 2.5 mm² |
Current Rating | 8A |