- RS Stock No.:
- 464-615
- Mfr. Part No.:
- SNLF-S-C25-25S-BN
- Brand:
- ITT Cannon
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$192.75
(exc. GST)
$212.03
(inc. GST)
Units | Per unit |
1 + | $192.75 |
- RS Stock No.:
- 464-615
- Mfr. Part No.:
- SNLF-S-C25-25S-BN
- Brand:
- ITT Cannon
Legislation and Compliance
Product Details
Cable Female
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Veam Snaplock
A family of single pole connectors which can take up to 250 A. 30% smaller than Powerlock, these connectors have a similar connection band, giving minimal power loss over 500 mating cycles
Locked against accidental disconnection whilst allowing quick release of the cable connectors
Insulators are colour coded and made from high impact UL94-V0 material
Sprung locking mechanism on the male housing
Insulators are colour coded and made from high impact UL94-V0 material
Sprung locking mechanism on the male housing
Specifications
Attribute | Value |
---|---|
Current Rating | 250A |
Plug/Socket | Socket |
Pole Format | 1P |
Voltage Rating | 415 V ac |
Mounting Type | Cable Mount |
Gender | Female |
Termination Method | Crimp |
Series | Veam Snaplock |
IP Rating | IP65 |
Cable CSA | 25.0mm² |
Colour | Brown |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -30°C |
Related links
- Industrial Power Connectors
- MENNEKES Grey Industrial Power, 400 V
- Siemens, 6XV IP68 Industrial Power Plug
- MENNEKES Blue Industrial Power, 230 V
- MENNEKES Yellow Industrial Power, 110 → 130 V
- Siemens Industrial Power, Rated At 30A
- Siemens, 6FX Screw 15P Industrial Power Socket No
- MENNEKES Yellow Industrial Power, 110 V