RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Motorman Series Heavy Duty Power Connector Side Clip for use with Heavy Duty Hybrid Connectors


Discontinued product
RS Stock No.:
144-1761
Mfr. Part No.:
1245276-2
Manufacturer:
TE Connectivity
COO (Country of Origin):
DE

TE Connectivity Fittings for Cable Mounted Motorman Connectors


Stock number 765-8738 is a metal side clip for use with the metal Motorman connector backshells
Stock numbers 144-1745 and 144-1759 are crimp sleeves


Rectangular Size TE Connectivity adheres to the compact dimensions of a rectangular connector measuring just 41.5 x 22.3 millimeters. The housing and contact insert are fully downward compatible with TE Connectivity industrial heavy duty connector Q series. The complete power supply and signal communication fit within the tight limits of the insert area. Using regular contacts, the connector would have measured twice the targeted size. The dense design could only be realized using TE Connectivity’s highly modern MCON system of receptacle contacts. Easy Assembly The connector housing was developed completely from scratch. Its design and assembly strategy follow the requirements of hybrid circular conductors. As cables of this type are stiff due to the wire bundling, shielding and multiple insulations, the housing follows the natural bending geometry of the assembled cable. In contrast to traditional rectangular connectors, the cable does not enter at a right angle but at 100° instead, in order to ensure a good match of cable bending radius and housing geometry. This design avoids excessive bending angles at the beginning of the stripped wire section and makes sure that the contacts are positioned straight in their cavity. Cable Seal The cable jacket seal generates two ring shaped lines of compression around the hybrid cable jacket. As the cable is held straight between the two sealing elements, the level of compression is very equally distributed around the jacket circumference. The optimized design permits it to assemble cables of between 13 and 17 millimeters diameter with one size of seal. As the seal is held in place by a latching protective cap, the assembly can take place without a torque-controlled tool.


I/O connector on decentral servo
motors
I/O connector on AC servo motors
with PCB
Drives (amplifiers)
Packaging, assembly, woodworking
or food processing machines




Cat 5e (ISO/IEC11801)
VDE
CSA-C22.2
UL 508C (cable side)
UL 1977 (motor side)
Category P V V A 2


TE Connectivity Motorman Hybrid Connectors

Motorman hybrid connectors for use with industrial decentralized servo motors. The Motorman hybrid connector has an insert that accommodates power supply, signal, communication and Ethernet wires (Cat 5e ISO/IEC11801). This feature enables the connector to integrate communication, signal and power transmission from locally controlled motors. The two Ethernet sockets in the Motorman hybrid connector facilitate the networking of local motors providing real-time automation. These Motorman connectors are available with a robust metal housing for industrial environments or plastic enclosures for less critical applications. The housings of these Motorman hybrid connectors have a side entry into the interior enabling diagnostic access. A panel mounting shroud version is also available which includes secondary locking and enables cable crimped Motorman connectors to be used in cabinet applications. The components that make up these connectors are purchased separately to enable user configuration

Features and Benefits

• 2 x cat 5e connectors for fast data transmission
• Utilizes MCON interconnection system with multiple contact points
• Available with robust metal enclosure for industrial environments
• IP65 rated for use in harsh environments
• Inserts with customized coding features to avoid connector displacement
• 360° braid shielding to prevent EMC interference.
• Easy open side enclosure offers diagnostic access
• Safe and easy configuration
• Shrouded version available for use in cabinet applications

Product Application Information

Typical applications for these Motorman hybrid connectors include I/O connections on decentralized servo motors and AC servo motors with PCB. Other applications include, drives (amplifiers), packaging, assembly, woodworking or food processing machines and distributed inverters.

AttributeValue
Accessory TypeMotorMan
For Use WithHeavy Duty Hybrid Connectors