- RS Stock No.:
- 780-2850
- Mfr. Part No.:
- 14361
- Brand:
- Eschenbach
Discontinued product
- RS Stock No.:
- 780-2850
- Mfr. Part No.:
- 14361
- Brand:
- Eschenbach
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
menasLUX LED Illuminated Dome Magnifier
Manufactured in Germany, the menasLUX is the world's first 3 x (12Dpt) LED illuminated dome magnifier. Its contemporary design allows the user hands free magnification with a large, variable distance of use (eye-to-lens).
3 x magnification.63 mm PXM lightweight, aspheric & menisus lenses.Innovative SMD LED illumination.LEDs have an unlimited service life and do not require changing.Extremely economical to use.1 x AA battery (included).Soft drawstring pouch which can double as a cleaning cloth (included).
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
Specifications
Attribute | Value |
---|---|
Magnification Power | 2.2 |
Illuminated | Yes |
Battery Operated | Yes |
Battery Type | 3 x AA |
Type | LED Illuminated Segment Magnifier |