- RS Stock No.:
- 873-4966
- Mfr. Part No.:
- N825
- Brand:
- Eclipse
9 In AU stock for next working day delivery
In Global stock for delivery within 21 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$50.46
(exc. GST)
$55.51
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 9 | $50.46 | $5.046 |
10 - 19 | $47.96 | $4.796 |
20 - 49 | $45.57 | $4.557 |
50 - 249 | $43.30 | $4.33 |
250 + | $41.14 | $4.114 |
*price indicative |
- RS Stock No.:
- 873-4966
- Mfr. Part No.:
- N825
- Brand:
- Eclipse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eclipse Neodymium Disc Magnet
The Eclipse neodymium disc magnet is made of 'rare-earth' iron boron and has a pull force of 1.32kg. This coin-shaped axially magnetised magnet can be stacked in attraction to create thicker magnets. Increasing the thickness can give an increase in magnetic output from the magnet but there is a thickness at which adding extra magnet height gives less and less performance benefit. It can be used at temperatures of up to 80°C.
Features and Benefits
Total height of 3mm and diameter of 8mm
Anisotropic
High resistance to de-magnetisation
N35 grade material
Nickel plated
Strongest magnetic performance
Anisotropic
High resistance to de-magnetisation
N35 grade material
Nickel plated
Strongest magnetic performance
Applications
Attracting
Clamping
Positioning
Clamping
Positioning
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Magnet Type | Disc |
Width/Diameter | 8mm |
Pull Force | 1.32kg |
Thickness | 3mm |
Attachment Type | None |
Length | 3mm |
Related links
- Neodymium Disc Magnets
- Eclipse Neodymium Magnet 3.3kg, Width 20mm
- Eclipse Neodymium Magnet 1.6kg, Width 10mm
- Eclipse Neodymium Magnet 0.8kg, Width 5mm
- Eclipse Neodymium Magnet 0.4kg, Width 4mm
- Eclipse Neodymium Magnet 1kg, Width 6mm
- Eclipse Neodymium Magnet 0.7kg, Width 4mm
- Eclipse Neodymium Magnet 1.3kg, Width 6mm