- RS Stock No.:
- 760-2701
- Mfr. Part No.:
- 060510U10/W
- Brand:
- Eclipse
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Reel of 10 Metre(s)
$178.01
(exc. GST)
$195.81
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $178.01 | $17.801 |
*price indicative |
- RS Stock No.:
- 760-2701
- Mfr. Part No.:
- 060510U10/W
- Brand:
- Eclipse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Magnetic Racking Strips
Magnetic Racking Strip can be used in warehouse identification systems, this product provides a fast and cost effective updating system for identifying production codes and stock level information.
Flexible magnetic racking strips
Impact resilient but can be easily cut
Sticks to all steel racking
Dry wipe surface easy to write on / wipe off
Pull force 28 g/cm²
Impact resilient but can be easily cut
Sticks to all steel racking
Dry wipe surface easy to write on / wipe off
Pull force 28 g/cm²
Specifications
Attribute | Value |
---|---|
Back Type | Magnetic |
Length | 10m |
Width | 50mm |
Thickness | 0.5mm |
Colour | White |
Related links
- Magnetic Proximity Switches
- Adaptaflex Flexible Conduit PVC, White
- Rosenberger, Magnetic USB Magnetic Connector
- Pepperl + Fuchs Right Angle Female 4 way M12 to Unterminated...
- 10m Magnetic Tape
- Omron Cable for Use with 0.85 W 1.5 W 2 kW Motors 10m Length
- Pepperl + Fuchs Right Angle Female 5 way M12 to 5 way Unterminated...
- Rotabroach Magnetic Drill Bits