- RS Stock No.:
- 719-3878
- Mfr. Part No.:
- FM669
- Brand:
- Eclipse
- RS Stock No.:
- 719-3878
- Mfr. Part No.:
- FM669
- Brand:
- Eclipse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Adhesive Backed Steel Tape
White Coated adhesive backed steel tape creates a metal surface which will then accept our range of magnetic products
Makes any surface magnetically receptive
Standard adhesive backed
Can be cut to any length with scissors
Material thickness 0.2mm
Standard adhesive backed
Can be cut to any length with scissors
Material thickness 0.2mm
Specifications
Attribute | Value |
---|---|
Back Type | Adhesive |
Length | 30m |
Width | 25mm |
Related links
- CRC Ultra High Strength Spray Adhesive Adhesive
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 120
- Idento Adhesive Pre-Printed Adhesive Label. Quantity: 10
- Siemens Adhesive Pre-Printed Adhesive Label
- Eaton Yellow Adhesive Multipurpose Blank Adhesive Label
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 350
- Legrand Adhesive High Visibility Blank Adhesive Label