- RS Stock No.:
- 297-9065
- Mfr. Part No.:
- FM670
- Brand:
- Eclipse
6 In AU stock for next working day delivery
41 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 10 Metre(s)
$54.10
(exc. GST)
$59.51
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $54.10 | $5.41 |
*price indicative |
- RS Stock No.:
- 297-9065
- Mfr. Part No.:
- FM670
- Brand:
- Eclipse
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Plain Magnetic Strip
Magnetic strips which are a flexible extrusion of Barium Ferrite, available in both plain and adhesive backed forms. The 'soft' nature of the material helps too prevent slippage on vertical surfaces. They are ideal for numerous applications including door closures and the retention of signs and placards.,The material can be cut and drilled, and the plain form may be easily secured using adhesive.
Pull force 65 g/cm²
Note
These strips are magnetic on one side only
Specifications
Attribute | Value |
---|---|
Back Type | Plain |
Length | 10m |
Width | 9.5mm |
Thickness | 3.6mm |