- RS Stock No.:
- 905-5254
- Mfr. Part No.:
- ASTC0000
- Brand:
- Red Lion
Discontinued product
- RS Stock No.:
- 905-5254
- Mfr. Part No.:
- ASTC0000
- Brand:
- Red Lion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ASTC Series Inline Pre Amplifier
The ASTC In-Line amplifier boosts magnetic pickup signals by a factor of more than 100, and also provides an NPN Open-Collector pulse output. Low speed input sensitivity is 20 millivolts which permits operation at 1/50th of the 1-Volt. The unit is epoxy-encapsulated in a 3/4" Diameter stainless steel shell, with overall dimensions of 0.9" depth x 4.5" length and includes Neoprene strain-reliefs on each end. In installations where long signal runs are to be made it is advisable to keep the ASTC close to the magnetic pickup and make the longer cable run with the output from the ASTC. Input and output cables should not be run in conduit, cable troughs, or bundles with power or control voltage lines.
Ideal for long cable runs
Current sinking output
Ultra-low threshold speeds
Allows larger air gaps
High noise immunity
Epoxy encapsulated
Stainless steel shell
Neoprene strain reliefs
Input & output cable
Maximum operating frequency 10 KHz
Current sinking output
Ultra-low threshold speeds
Allows larger air gaps
High noise immunity
Epoxy encapsulated
Stainless steel shell
Neoprene strain reliefs
Input & output cable
Maximum operating frequency 10 KHz
ASTC Series In-Line Amplifier & Pulse Shaper for Magnetic Pickups
Red Lion
Specifications
Attribute | Value |
---|---|
Supply Voltage | 9 → 30 V dc |
Overall Height | 114.3mm |
Overall Width | 22.9mm |
Minimum Operating Temperature | -18°C |
Mounting Type | Flush Mount |
Maximum Operating Temperature | +60°C |