- RS Stock No.:
- 814-1187
- Mfr. Part No.:
- BMF 204K-PS-C-2A-SA2-S49-00,3
- Brand:
- BALLUFF
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$110.55
(exc. GST)
$121.61
(inc. GST)
Units | Per unit |
1 + | $110.55 |
- RS Stock No.:
- 814-1187
- Mfr. Part No.:
- BMF 204K-PS-C-2A-SA2-S49-00,3
- Brand:
- BALLUFF
Technical data sheets
Legislation and Compliance
Product Details
BMF Pneumatic Cylinder Position Sensors
This range of magnetic position sensors from the BALLUFF BFM series are specifically designed to detect the position of the piston along a pneumatic cylinder with in industrial environments.
Features and benefits
0.3 m pre-cabled
M12 or M8 connector
3 wire DC configuration
Short-circuit protected
Includes function indicator
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Overall Height | 16.8mm |
Overall Width | 3.65mm |
Overall Depth | 4.5mm |
Minimum Operating Temperature | -25°C |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +85°C |
Switching Frequency | 7 kHz |