- RS Stock No.:
- 814-1055
- Mfr. Part No.:
- BMF 235K-PS-C-2A-SA2-S49-00,3
- Brand:
- BALLUFF
48 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$128.99
(exc. GST)
$141.89
(inc. GST)
Units | Per unit |
1 + | $128.99 |
- RS Stock No.:
- 814-1055
- Mfr. Part No.:
- BMF 235K-PS-C-2A-SA2-S49-00,3
- Brand:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BMF Pneumatic Cylinder Position Sensors
This range of magnetic position sensors from the BALLUFF BFM series are specifically designed to detect the position of the piston along a pneumatic cylinder with in industrial environments.
Features and benefits
0.3 m pre-cabled
M12 or M8 connector
3 wire DC configuration
Short-circuit protected
Includes function indicator
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Overall Height | 23.5mm |
Overall Width | 5mm |
Overall Depth | 6.1mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Cable Mount |
Switching Frequency | 3 kHz |