- RS Stock No.:
- 765-9592
- Mfr. Part No.:
- AA747AHA-LB
- Brand:
- Sensitec
- RS Stock No.:
- 765-9592
- Mfr. Part No.:
- AA747AHA-LB
- Brand:
- Sensitec
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
AA747 MagnetoResistive Angle & Length Sensors
The AA747 position sensors from Sensitec are designed to detect angle and length. Based on the AMR effect (anisotropic magnetoresistive), the AA747 sensors contain two independent Wheatstone bridges with common ground and supply pin.
Features & Benefits
Proximity angle measurement
Proximity length and position measurement
Large working distance
High accuracy
Position tolerant
Non-sensitive to interference field
Minimal offset voltage
Negligible hysteresis
Product Applications
The sensors are idea for applications such as motor communication, incremental/absolute encoders, measuring rotational speed and angle detection.
Proximity angle measurement
Proximity length and position measurement
Large working distance
High accuracy
Position tolerant
Non-sensitive to interference field
Minimal offset voltage
Negligible hysteresis
Product Applications
The sensors are idea for applications such as motor communication, incremental/absolute encoders, measuring rotational speed and angle detection.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Magnetoresistive Sensors, Sensitec
Specifications
Attribute | Value |
---|---|
Series | AA747 |
Supply Voltage | ±9 V |
Overall Height | 4.9mm |
Overall Width | 3.8mm |
Overall Depth | 1.8mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Maximum Operating Temperature | +150°C |