- RS Stock No.:
- 741-7534
- Mfr. Part No.:
- MR0100
- Brand:
- ifm electronic
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$61.66
(exc. GST)
$67.83
(inc. GST)
Units | Per unit |
1 + | $61.66 |
- RS Stock No.:
- 741-7534
- Mfr. Part No.:
- MR0100
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
Product Details
Magnetic Proximity Switch for Pneumatic Cylinders
Sensor for pneumatic cylinders
Records the ring magnets in the cylinder pistons
Precise recording of position by means of accurate switching points
Output: N/O
Output current max. 100 mA
Response threshold 2.1 mT
Traverse speed > 10 m/s
Polarity reversal protection
LED status display
Connection lead with plug connection
Plastic housing for T-slot cylinders
Flush-mountable
Quick and easy assembly
Records the ring magnets in the cylinder pistons
Precise recording of position by means of accurate switching points
Output: N/O
Output current max. 100 mA
Response threshold 2.1 mT
Traverse speed > 10 m/s
Polarity reversal protection
LED status display
Connection lead with plug connection
Plastic housing for T-slot cylinders
Flush-mountable
Quick and easy assembly
Approvals
CE, UL
Supplied with
Memory rubber, cable clip
Specifications
Attribute | Value |
---|---|
Supply Voltage | 5 → 120 V ac/dc |
IP Rating | IP67 |
Overall Height | 30.5mm |
Overall Width | 5mm |
Overall Depth | 6.5mm |
Minimum Operating Temperature | -25°C |
Mounting Type | Flush Mount |
Maximum Operating Temperature | +70°C |
Switching Frequency | 1 kHz |
Related links
- Insertion & Extraction Tools
- IDC Tools
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle