- RS Stock No.:
- 313-2374
- Mfr. Part No.:
- BIM-UNT-AP6X-0.3-PSG3M
- Brand:
- Turck
62 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$152.89
(exc. GST)
$168.18
(inc. GST)
Units | Per unit |
1 - 5 | $152.89 |
6 - 11 | $149.02 |
12 + | $146.25 |
- RS Stock No.:
- 313-2374
- Mfr. Part No.:
- BIM-UNT-AP6X-0.3-PSG3M
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Turck Magnetic Pickup, PNP Output, ≤1kHz Switching Frequency - BIM-UNT-AP6X-0.3-PSG3M
For pinpoint positioning of your pneumatic cylinders, choose this magnetic pickup from Turck. It inserts directly into your equipment's dovetail and is secured with a clamping screw, so it's a cinch to install without the need for complex tools. The component uses field technology to pin and report the cylinder's position to your control system, ensuring precise movements. Its plastic housing is resistant to wear and impact, making it a reliable choice for use in harsh environments. To top it all off, this tool comes with a cable clip for complete, secure mounting.
• Broad operating temperature range between -25°C and +70°C for use in demanding conditions
• Supply voltage range of 10 to 30V DC for use in low-voltage applications
• LED indicator lets you know the switching state at a glance
• Integrated protection against short circuits for enhanced electrical safety
• Reverse polarity protection reduces the risk of damage from incorrect connections
• Supply voltage range of 10 to 30V DC for use in low-voltage applications
• LED indicator lets you know the switching state at a glance
• Integrated protection against short circuits for enhanced electrical safety
• Reverse polarity protection reduces the risk of damage from incorrect connections
Applications
• Material handling equipment
• Factory automation
• Medical equipment
• Factory automation
• Medical equipment
Is this component dustproof?
Yes, this unit's IP67 rating shows that it's fully shielded from dust and can withstand immersion in 1m of water for up to 30 minutes.
Specifications
Attribute | Value |
---|---|
Series | BIM-UNT |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Overall Height | 32mm |
Overall Width | 5mm |
Overall Depth | 6mm |
Minimum Operating Temperature | -25°C |
Mounting Type | Bracket Mount |
Maximum Operating Temperature | +70°C |
Switching Frequency | 1 kHz |
Connection Type | Cable |
Current Rating | 150 mA |
Related links
- Turck Magnetic Field Sensor
- Turck Inductive Block-Style Proximity Sensor IP67
- Turck Inductive Block-Style Proximity Sensor 10 → 30 V dc
- Turck Inductive Block-Style Proximity Sensor PNP Output IP67
- Boss 2000 Series PCB Card Adapter for Use with BIM2000 Series...
- Turck Inductive Block-Style Proximity Sensor 10 → 30 V dc, IP67
- Turck BIM-UNT Series Remote Sensor Flow Sensor for Gas 1 (Water)...
- Turck Inductive Rectangular-Style Proximity Sensor PNP Output IP67