- RS Stock No.:
- 307-6195
- Mfr. Part No.:
- PSA60010
- Brand:
- Celduc
1 In Global stock for delivery within 10 working day(s)
58 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$73.59
(exc. GST)
$80.95
(inc. GST)
Units | Per unit |
1 + | $73.59 |
- RS Stock No.:
- 307-6195
- Mfr. Part No.:
- PSA60010
- Brand:
- Celduc
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
PSA series proximity sensors
Magnetically-controlled proximity sensors for AC voltage.
Static switch (triac).
The sensors can switch loads of up to 500 VA on 220 VAC without the need for special precautions.
Built-in surge clipper on PSA 60010 (800 V).
Static switch (triac).
The sensors can switch loads of up to 500 VA on 220 VAC without the need for special precautions.
Built-in surge clipper on PSA 60010 (800 V).
Specifications
Attribute | Value |
---|---|
Switch Shape | Rectangular |
Normal State Configuration | NO |
Terminal Type | 2 Wires |
Maximum AC Voltage | 440V |
Length | 51mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Related links
- Magnetic Proximity Switches
- Celduc Cylindrical Magnetic Proximity Sensor , IP67
- Celduc Rectangular Magnetic Proximity Sensor , IP67
- ZF Magnetic Proximity Sensor
- Celduc Cylindrical Magnetic Proximity Sensor 300V, IP67
- Omron Magnetic Proximity Sensor
- Sick Magnetic Proximity Sensor
- Celduc Magnetic Proximity Switches