- RS Stock No.:
- 123-6288
- Mfr. Part No.:
- AFF755BHA-AD
- Brand:
- Sensitec
Discontinued product
- RS Stock No.:
- 123-6288
- Mfr. Part No.:
- AFF755BHA-AD
- Brand:
- Sensitec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
AFF755 MagnetoResistive Magnetic Field Sensors
AFF775 low noise magnetic field sensors from Sensitec are based on the AMR (anisotropic magnetoresistive) effect and feature a Wheatstone bridge. It also includes an integrated flip coil for offset correction.
AFF775 magnetic field sensors are ideal for detecting weak magnetic fields, including the Earths.
AFF775 magnetic field sensors are ideal for detecting weak magnetic fields, including the Earths.
Features and Benefits
Extreme sensitivity
Wide magnetic field strength range
Low power consumption
Low flip coil resistance
Good signal to noise ratio
Extreme sensitivity
Wide magnetic field strength range
Low power consumption
Low flip coil resistance
Good signal to noise ratio
Magnetoresistive Sensors, Sensitec
Specifications
Attribute | Value |
---|---|
Supply Voltage | 1.2 → 9 V |
Overall Height | 4.9mm |
Overall Width | 3.8mm |
Overall Depth | 1.53mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Switching Frequency | 1 MHz |