- RS Stock No.:
- 111-3710
- Mfr. Part No.:
- RZT7-03ZWS-KWB
- Brand:
- Sick
- RS Stock No.:
- 111-3710
- Mfr. Part No.:
- RZT7-03ZWS-KWB
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
Product Details
SICK Miniature Cylinder Sensors
Magnetic cylinder sensors are used for detection, measuring and positioning in many crucial tasks.
PA12 plastic body material
Suitable for T-slot and round-slot cylinders
PNP NO or reed switch
PNP output types have short circuit and reverse polarity protection
LED status display
Suitable for T-slot and round-slot cylinders
PNP NO or reed switch
PNP output types have short circuit and reverse polarity protection
LED status display
Specifications
Attribute | Value |
---|---|
Supply Voltage | 5 → 230 V ac/dc |
IP Rating | IP65, IP67 |
Overall Height | 35.2mm |
Overall Width | 5.7mm |
Overall Depth | 5.8mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +70°C |
Mounting Type | Panel Mount |
Switching Frequency | 400 Hz |
Related links
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Sick Magnetic Cylinder Sensor Pneumatic Sensor 10 → 30V dc with...
- Sick Magnetic Cylinder Sensor Pneumatic Sensor 5 → 230V dc with...
- Sick Magnetic Cylinder Sensor Pneumatic Sensor MZC1, with LED indicator
- Sick Magnetic Cylinder Sensor Pneumatic Sensor 5 → 30V dc with LED...