RS PRO Buzzer, ≥85dB

  • RS Stock No. 136-7927
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ABC -ABT-411-RC Electro Mechanical Buzzerss

The ABT-411-RC/RS is a miniature, electro mechanical buzzer with a pin pitch of 4mm. These buzzers have a minimum sound output of 85dB at 10cm and are housed in a Noryl plastic casing.

Features & Benefits

Miniature, electro mechanical buzzer with a pin pitch 85dB at 10cm
Minimum sound output 85dB at 10cm
Housing material: Noryl
-20 °C - +70°C operating temperature range

Buzzer

Specifications
Attribute Value
Sound Level ≥85dB
Dimensions 9.6 (Dia.) x 7mm
Supply Current ≤80mA
Diameter 9.6mm
Height 7mm
Maximum Frequency 3.1 (Resonant)kHz
Maximum Operating Temperature +70°C
Minimum Operating Temperature -20°C
84 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 3.845
(exc. GST)
$ 4.229
(inc. GST)
units
Per unit
Per Pack*
2 - 18
$3.845
$7.69
20 - 48
$3.65
$7.30
50 - 98
$3.475
$6.95
100 +
$3.30
$6.60
*price indicative
Related Products
The ABT-443-RC/RS is a small, low profile electro ...
Description:
The ABT-443-RC/RS is a small, low profile electro mechanical transducer housed in an LCP casing These side firing, surface mount buzzers can be used in a wide -30 °C - +80°C temperature range and are completely ROHS compliant. Small, low ...
RS Pro range of miniature and economic transducersCapable ...
Description:
RS Pro range of miniature and economic transducersCapable of reproducing a wide range of sounds.Weather-resistant models suitable for wave soldering and washing by immersion.Low power consumption.
SMD Audio transducer Sound output from sideLCP Housing ...
Description:
SMD Audio transducer Sound output from sideLCP Housing material Black in colour
A range of circular transducers that are compact ...
Description:
A range of circular transducers that are compact and feature a high sound output • Circular cased transducer• With/Without Flying lead connections available• High sound output• External circuitry required for operation.