- RS Stock No.:
- 134-7313
- Mfr. Part No.:
- SD1209TT-A1
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 134-7313
- Mfr. Part No.:
- SD1209TT-A1
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
TDK SD Series Electromagnetic Buzzers
TDK SD series pin terminal electromagnetic buzzers are highly reliable buzzers for automobile equipment. The buzzers are compact, with a pin terminal which has a 2048Hz output. The pin terminal allows direct mounting onto printed circuit boards.
Applications
Keyboards
Clocks
Travel watches
Alarms of automobile equipment
Clocks
Travel watches
Alarms of automobile equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | PCB Mount |
Minimum Supply Voltage | 6V ac |
Maximum Supply Voltage | 15V ac |
Sound Level | 85dB |
Drive Type | Internal |
Tone Type | High |
Diameter | 12mm |
Height | 9mm |
Dimensions | 12 (Dia.) x 9mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Maximum Frequency | 2.048kHz |
Supply Current | 100mA |