- RS Stock No.:
- 908-7781
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 908-7781
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Slotted Cheesehead Machine Screws
Machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes.
RS professional quality slotted cheese head machine screws have been designed to give you ease of assembly. The bright zinc plated machine screws are suitable for light fastening applications with their cylindrical shaped head.
RS professional quality slotted cheese head machine screws have been designed to give you ease of assembly. The bright zinc plated machine screws are suitable for light fastening applications with their cylindrical shaped head.
Features and benefits
Typical applications
Recyclable
Non-magnetic
Non-magnetic
General repair and maintenance
Circuit board mounting
PCB prototyping
Circuit board mounting
PCB prototyping
Note
Requires a slotted screwdriver
We offer a range of cheese head machine screws in various thread sizes and lengths. Refer to the Datasheet and Range overview download file for details.
If bright zinc plated steel is not what you are looking for, we also offer cheese head machine screws in nickel plated brass. Refer to the Fasteners Selection Guide.
We offer a range of cheese head machine screws in various thread sizes and lengths. Refer to the Datasheet and Range overview download file for details.
If bright zinc plated steel is not what you are looking for, we also offer cheese head machine screws in nickel plated brass. Refer to the Fasteners Selection Guide.
Standards
Threaded in accordance with Din 84 standard
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Specifications
Attribute | Value |
---|---|
Head Shape | Cheese |
Drive Type | Slot |
Length Metric | 35mm |
Thread Size Metric | M5 |
Material | Steel |
Finish | Bright Zinc Plated |
Thread Pitch | 0.8mm |