- RS Stock No.:
- 908-7627
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 908-7627
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Zinc Plated Slotted Pan Head Machine Screws
Machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes.
Our RS professional quality bzp, slotted pan head machine screws have been designed to give you ease of assembly.
Our RS professional quality bzp, slotted pan head machine screws have been designed to give you ease of assembly.
Features & Benefits
Plated zinc coating works as an effective barrier against the effects of wear, and helps prevent corrosion and abrasion
Coating process doesnt involve any toxic materials
It is less expensive than zinc nickel plating
Highly extends lifespan of steel products for up to thirty years
Typical Applications
Recyclable
Non-Magnetic
Non-Magnetic
PCB prototyping
Circuit board mounting
General maintenance and repair
Circuit board mounting
General maintenance and repair
Note
Requires a slotted screwdriver
We offer a range of slotted pan head machine screws in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If bright zinc plated steel is not what you are looking for, we also offer the slotted head machine screws in stainless steel and nickel plated brass. Refer to the fasteners selection guide.
We offer a range of slotted pan head machine screws in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If bright zinc plated steel is not what you are looking for, we also offer the slotted head machine screws in stainless steel and nickel plated brass. Refer to the fasteners selection guide.
Standards
Threaded in accordance with DIN 85 standard
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Specifications
Attribute | Value |
---|---|
Head Shape | Pan |
Drive Type | Slot |
Length Metric | 25mm |
Thread Size Metric | M8 |
Material | Steel |
Finish | Bright Zinc Plated |
Thread Pitch | 1.25mm |