EDL Lighting Limited Compact Fluorescent Machine Light, 240 → 243 V, 18 W, Articulated, 800mm Arm Length
- RS Stock No.:
- 794-3471
- Mfr. Part No.:
- 00380
- Brand:
- EDL Lighting Limited
Discontinued product
- RS Stock No.:
- 794-3471
- Mfr. Part No.:
- 00380
- Brand:
- EDL Lighting Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
General Purpose Industrial Task Light
The Task 1 and Task 23 range of bench lights are general purpose-designed, robust durable industrial task lights, providing a long life in demanding conditions. These task lights feature high quality friction arm joints, which move easily and retain their position, the arm of this industrial luminaire has been tested for over 30,000 movements-vibration resistant mountings. These task luminaires are supplied without trailing cable and plug, these can be ordered separately, see accessory link.
Switch is located on head for ease of use
Cable is total enclosed within unit (not supplied)
All metal parts are coated in tough epoxy polyester powder
Head is moulded from strong shock resistant thermoplastic material
Head material which acts as an electrical insulator
Cable is total enclosed within unit (not supplied)
All metal parts are coated in tough epoxy polyester powder
Head is moulded from strong shock resistant thermoplastic material
Head material which acts as an electrical insulator
Note
Cable and plug not supplied. See accessory link.
Specifications
Attribute | Value |
---|---|
Lamp Type | Compact Fluorescent |
Light Style | Articulated Arm |
Voltage Rating | 240 → 243 V |
Wattage | 18 W |
Arm Length | 800mm |
Arm Type | Articulated |
IP Rating | IP64 |