- RS Stock No.:
- 820-3800
- Mfr. Part No.:
- D4SLNK2
- Brand:
- Omron
- RS Stock No.:
- 820-3800
- Mfr. Part No.:
- D4SLNK2
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
D4SL Safety Guard-lock Door Switch
The D4SL-N series from Omron is a small Class 6-contact Guard Lock Switch. The significantly reduced solenoid current of the D4SL-N contributes to reduced power supply costs. The safety-door switch also conforms to the following EC Directives: Machinery Directive, Low Voltage Directive, EMC Directive, EN1088, EN60204-1, GS-ET-19.
Reduced wiring time with one-touch attachment and removal
Two types of wiring method, terminal block or connector
Key holding force of 1300 N
Key insertion point can be changed without detaching the head
Drive solenoids directly from the controller
Both power to lock and power to unlock models available
Orange LED indicator (selected models)
Supply voltage 24 Vdc
Two types of wiring method, terminal block or connector
Key holding force of 1300 N
Key insertion point can be changed without detaching the head
Drive solenoids directly from the controller
Both power to lock and power to unlock models available
Orange LED indicator (selected models)
Supply voltage 24 Vdc
Note
Actuators sold separately.
Standards
EN60947-5-1 (certified direct opening), UL508, CSA C22.2 No.14, GB14048.5, EN60947-5-1.
Approvals
TÜV SÜD , UL, CQC (CCC), KOSHA.
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | D4SL-N/D4SL-NSK10-LK Safety Switch |
Related links
- Omron D4SL Series Key
- Omron Actuator for Use with D4SL Safety Switch
- Omron D4SL-N Series Solenoid Interlock Switch 24V dc
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 3NC + 3NC
- Omron D4SL-N Safety Interlock Switch Keyed Mechanical Lock
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 3NC + 2NC
- Omron D4SL-N Series Safety Interlock Component
- Omron D4SL-N Series Cable