- RS Stock No.:
- 780-5697
- Mfr. Part No.:
- HS9Z-A52
- Brand:
- Idec
Discontinued product
- RS Stock No.:
- 780-5697
- Mfr. Part No.:
- HS9Z-A52
- Brand:
- Idec
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HS Series Accessories
A selection of accessories for use with the HS5D, HS5E, HS6B and HS6E interlock safety switches. Actuators comply with ISO14119 and EN1088.
HS9Z-A51 straight actuator for HS5D/HS5E
HS9Z-A52 right angle actuator for HS5E
HS9Z-A55 angle adjustable actuator (horizontal/vertical operation) for HS5D/HS5E
HS9Z-A5P plug actuator (allows switch to be used as interlock plug unit) for HS5D/HS5E
HS9Z-SH5 sliding door actuator for HS5D/HS5E
HS9Z-PH5 padlock hasp (prevents unauthorized insertion of actuator) for HS5D/HS5E
HS9Z-SP51 mounting plate (allows easy mounting to aluminium frames) for HS5E
HS9Z-A61 straight actuator for HS6B/HS6E
HS9Z-A62 right angle actuator for HS6B/HS6E
HS9Z-A65 adjustable 90 deg. actuator for HS6B/HS6E
HS9Z-A66 adjustable 180 deg. actuator for HS6B/HS6E
HS9Z-A52 right angle actuator for HS5E
HS9Z-A55 angle adjustable actuator (horizontal/vertical operation) for HS5D/HS5E
HS9Z-A5P plug actuator (allows switch to be used as interlock plug unit) for HS5D/HS5E
HS9Z-SH5 sliding door actuator for HS5D/HS5E
HS9Z-PH5 padlock hasp (prevents unauthorized insertion of actuator) for HS5D/HS5E
HS9Z-SP51 mounting plate (allows easy mounting to aluminium frames) for HS5E
HS9Z-A61 straight actuator for HS6B/HS6E
HS9Z-A62 right angle actuator for HS6B/HS6E
HS9Z-A65 adjustable 90 deg. actuator for HS6B/HS6E
HS9Z-A66 adjustable 180 deg. actuator for HS6B/HS6E
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | HS5D Safety Switch, HS5E Safety Switch |