- RS Stock No.:
- 757-9067
- Mfr. Part No.:
- A4EG-OP3
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 757-9067
- Mfr. Part No.:
- A4EG-OP3
- Brand:
- Omron
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Enabling Switch, A4EG Series
The A4EG enabling grip switch when used in conjunction with the G9SX-GS ensures the safety of machine operators during setting and maintenance operations. The operator can start and stop the machine while movements are being performed at reduced speed using the grip switch and in the event of danger, to give an emergency stop instruction. If the enabling switch is released or if the operators grip tightens the machine will be stopped immediately.
Ergonomic design
Three easily discernable positions
Equipped with conduit connector
Ingress Protection: IP66 for A4EG-C000041; IP65 for A4EG-BE2R041 and A4EG-BM2B041
Three easily discernable positions
Equipped with conduit connector
Ingress Protection: IP66 for A4EG-C000041; IP65 for A4EG-BE2R041 and A4EG-BM2B041
Enabling Switch
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | A4EG Safety Switch |