- RS Stock No.:
- 623-2922
- Mfr. Part No.:
- AZ/AZM 415-B1
- Brand:
- Schmersal
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$118.02
(exc. GST)
$129.82
(inc. GST)
Units | Per unit |
1 + | $118.02 |
- RS Stock No.:
- 623-2922
- Mfr. Part No.:
- AZ/AZM 415-B1
- Brand:
- Schmersal
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
AZM415, Two Switches in One
Two switches in one enclosure
Manual release in the case of power failure - see accessories for M5 release key
Power to unlock
Adjustable ball latch to 500N
Contact Rating of 4 A (230 Vac)
IP67
Manual release in the case of power failure - see accessories for M5 release key
Power to unlock
Adjustable ball latch to 500N
Contact Rating of 4 A (230 Vac)
IP67
Note
Actuating key not included
Caution
EN60947-5-1 standard is only met if entire system consisting of safety sensor (AZM415), actuator (AZM415) and a safety monitoring module (AES) is used.
Standards
IEC/EN60947-5-1, BG-GS-ET-19
Approvals
BG, UL, CSA
Schmersal Standard Actuator for Safety Switch, 135g, 500N Clamping Force - AZ 415 Series - AZ/AZM 415-B1
Safeguard your industrial equipment from unsafe access with this robust actuator from Schmersal. This component is designed for use with AZ 415 safety switches to prevent you from opening a sliding guard door when a machine is running. It also prevents the machine from running when the guard door is open for enhanced machine and operator safety.
Thanks to its clamping force of 500N, this actuator has a secure grip on the switch to prevent the forceful opening of the doors. It's also made of stainless steel, which offers durability and corrosion resistance for long-lasting performance in harsh environments.
Thanks to its clamping force of 500N, this actuator has a secure grip on the switch to prevent the forceful opening of the doors. It's also made of stainless steel, which offers durability and corrosion resistance for long-lasting performance in harsh environments.
Features & Benefits
Light weight of 135g to reduce strain on equipment
Spring return action for simple locking and unlocking
Meets IEC/EN 60947-5-1 (International Electrotechnical Commission/European Norm) international electrical safety standards
Spring return action for simple locking and unlocking
Meets IEC/EN 60947-5-1 (International Electrotechnical Commission/European Norm) international electrical safety standards
Applications
Industrial bottle labelling
Packing machines
Hazardous area guard doors
Packing machines
Hazardous area guard doors
How do I maintain this actuator?
You can maintain this actuator by carrying out regular dust removal and lubrication. This will help ensure that it moves in and out of the switch smoothly for more efficient performance.
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | AZ 415 Safety Switch |
Actuator Type | Standard |
Related links
- Nuvotem Talema AZ Series Current Transformer 500:1, ±400 A Output
- Nuvotem Talema AZ Series Current Transformer 500:1
- Schmersal Actuator for Use with AZ Safety Switch
- Schmersal Standard Actuator for Use with AZ 15 Safety Switch
- Nuvotem Talema AZ Series Current Transformer 1000:1
- Nuvotem Talema AZ Series Current Transformer 40:1
- Schmersal Standard Actuator for Use with AZ 17 Safety Switch
- Schmersal AZ 15/16-B1-1747, Magnetic Actuator for AZ 15 Safety Switch