- RS Stock No.:
- 623-2865
- Mfr. Part No.:
- AZ 15/16-B2-1747
- Brand:
- Schmersal
- RS Stock No.:
- 623-2865
- Mfr. Part No.:
- AZ 15/16-B2-1747
- Brand:
- Schmersal
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schmersal Actuator, Interlock, For Use With AZ 15 Safety Switch- AZ 15/16-B1-1747
This Schmersal actuator serves as the central redirecting element in a safety switch. It's designed for use with AZ 15 switches for ease of creating a complete safety switch system. It turns the power supply to a piece of machinery off to prevent overloads or excessive wear, improving workplace safety and productivity. The component slots into the housing and screws in securely, so it will stay firmly in place even in the event of heavy vibrations. Thanks to its light weight of 16g, it will place minimal strain on your switch.
Features & Benefits
IP67 (ingress protection) rating for protection against dust and submersion in 1m of water for up to 30 minutes
Interlock shape prevents damage caused by incorrect locking
Minimum actuating radius of 150mm for use in areas with limited space
Interlock shape prevents damage caused by incorrect locking
Minimum actuating radius of 150mm for use in areas with limited space
Applications
Vehicle manufacturing
Printing industry
Packaging conveyors
Articulated robots
Programmable automation
Printing industry
Packaging conveyors
Articulated robots
Programmable automation
What types of safety guards is this actuator suitable for?
This actuator is suitable for use with sliding and removable safety guards, making it a versatile choice.
Interlock Switch
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | AZ 15 Safety Switch |
Actuator Type | Magnetic |
Material | Stainless Steel |
Key Type | Straight |