- RS Stock No.:
- 201-3840
- Mfr. Part No.:
- AZ/AZM 415-B3
- Brand:
- Schmersal
- RS Stock No.:
- 201-3840
- Mfr. Part No.:
- AZ/AZM 415-B3
- Brand:
- Schmersal
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
AZM415 Series, Actuator Keys
Actuators for hinged guards
Schmersal Actuator for AZ 415 Safety Switch, Flexible, 250mm Actuating Radius - AZ/AZM 415-B3
Looking for a way to reduce risks when operating your equipment? Use this Schmersal actuator with your AZ 415 safety switches to close and open electrical connections that start and power machinery. The key is designed to stop the unintentional startup of machinery when hinged guards are not properly in place. This minimises the risk of injury to personnel and prevents damage to equipment. Use it with safety switches in a range of industrial and commercial applications involving hinged guards.
Features & Benefits
Rugged steel construction for durability and resistance to impact and corrosion for use in harsh environments
Compliance with IEC/EN 60947-5-1 (International Electrotechnical Commission/European Standards) means the product has passed rigorous quality and safety tests for low-voltage switch and control gear
Compliance with IEC/EN 60947-5-1 (International Electrotechnical Commission/European Standards) means the product has passed rigorous quality and safety tests for low-voltage switch and control gear
Applications
Safety guards on industrial machinery
Automated controls on fire doors
Automated controls on fire doors
How do I install this actuator?
The actuator has pre-drilled holes for custom installation with the AZ 415 safety switch. It also includes the necessary fasteners and pins, so you can install it quickly and securely.
Interlock Switch
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | AZ 415 Safety Switch |
Actuator Type | Standard |
Related links
- Nuvotem Talema AZ Series Current Transformer 500:1, ±400 A Output
- Nuvotem Talema AZ Series Current Transformer 500:1
- Schmersal Actuator for Use with AZ Safety Switch
- Schmersal Standard Actuator for Use with AZ 15 Safety Switch
- Nuvotem Talema AZ Series Current Transformer 1000:1
- Nuvotem Talema AZ Series Current Transformer 40:1
- Schmersal Standard Actuator for Use with AZ 17 Safety Switch
- Nuvotem Talema AZ Series Current Transformer 40:1, ±150 A Output