- RS Stock No.:
- 179-4768
- Mfr. Part No.:
- HS9Z-A62
- Brand:
- Idec
8 In Global stock for delivery within 5 working day(s)
107 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.64
(exc. GST)
$16.10
(inc. GST)
Units | Per unit |
1 - 24 | $14.64 |
25 - 49 | $14.05 |
50 + | $13.46 |
- RS Stock No.:
- 179-4768
- Mfr. Part No.:
- HS9Z-A62
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Idec actuator
The Idec actuator has two entry slots which provide flexibility for installation. Its integral cable design minimizes wiring which prevents wiring mistakes. The mounting can be done in two directions. It can be used with HS6 Subminiature Interlock Switches.
Features and Benefits
Open enclosure type
Right angle actuator
Tensile force 100N
Right angle actuator
Tensile force 100N
Certifications
ISO14119
EN1088
IEC60947-5-1
EN60947-5-1 (TÜV approved)
GS-ET-15 (TÜVapproved)
EN1088
IEC60947-5-1
EN60947-5-1 (TÜV approved)
GS-ET-15 (TÜVapproved)
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | HS6 Subminiature Interlock Switches |
Related links
- Door Interlock Switches
- Bernstein AG SLC Safety Interlock Switch Glass Fibre Reinforced...
- Omron F3S-TGR Safety Interlock Switch Key Actuator Included Guard...
- Gates Drive Belt 1620mm Length
- Schmersal Safety Interlock Switch, Thermoplastic
- ABB Safety Interlock Switch
- IDEM Safety Interlock Switches
- Schmersal Solenoid Interlock Switches