Bernstein AG Actuator for Use with ENK-VTU Safety Switches, ENM2-VTW Safety Switches, SLK Safety Switches, SLM Safety
- RS Stock No.:
- 177-9030
- Mfr. Part No.:
- Actuator A4
- Brand:
- Bernstein AG
- RS Stock No.:
- 177-9030
- Mfr. Part No.:
- Actuator A4
- Brand:
- Bernstein AG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Standard actuator A1
Actuators for standard applications with a minimum actuating radius of 400 mm.
Hinged Actuator A2
Actuators for applications with a minimum actuating radius of 150 mm. Repositioning of spring-mounted actuator by 4 x 90° in not mounted state possible.
Hinged Actuator A3 with dust cap
Actuators for applications where the minimum actuating radius is at least 400 mm and where the actuator hole must be protected from fine dust.
Repositioning of spring-mounted actuator by 4 x 90° in not mounted state possible.
Flexible actuator A4
Actuators for applications with a minimum actuating radius of 350 mm.
Repositioning of spring-mounted actuator by 4 x 90° in not mounted state possible.
Transverse actuator A7
Actuator with mounting flange for standard applications with a minimum actuating radius of 400 mm.
Actuators for standard applications with a minimum actuating radius of 400 mm.
Hinged Actuator A2
Actuators for applications with a minimum actuating radius of 150 mm. Repositioning of spring-mounted actuator by 4 x 90° in not mounted state possible.
Hinged Actuator A3 with dust cap
Actuators for applications where the minimum actuating radius is at least 400 mm and where the actuator hole must be protected from fine dust.
Repositioning of spring-mounted actuator by 4 x 90° in not mounted state possible.
Flexible actuator A4
Actuators for applications with a minimum actuating radius of 350 mm.
Repositioning of spring-mounted actuator by 4 x 90° in not mounted state possible.
Transverse actuator A7
Actuator with mounting flange for standard applications with a minimum actuating radius of 400 mm.
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | ENK-VTU Safety Switches, ENM2-VTW Safety Switches, SLK Safety Switches, SLM Safety Switches |
Related links
- Hinge Switches
- Safety Two Hand Control Switches
- Safety Enabling Switches
- ABB Key Actuator for Use with Mkey Safety Switches
- ABB Phase Barrier, Enclosed Safety Switches - Accessories Series
- Safety Interlock Adapter for use with AZM 300 Series Safety Switches
- ABB Flat Actuator for Use with Mkey Safety Switches
- ABB Standard Actuator for Use with Mkey Safety Switches