Telemecanique Sensors XZCP53P11L25 Angled Connection Cable

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Schneider Preventa XUS Pre-wired Connectors

Telemecanique safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Features & Benefits

Straight or angles detection
Pre-wired connectors
Metal collar
IP65/67/69K rated

Perimeter and Access Guard

Specifications
Attribute Value
Accessory Type Angled Connection Cable
Material Polyurethane
For Use With Type 2 Safety Light Curtain (Receivers), Type 4 Safety Light Curtain (Receivers)
Size 25m
Connector Size M12
Connector Type Female
Discontinued product