- RS Stock No.:
- 227-911
- Mfr. Part No.:
- 3SE5000-0AK00
- Brand:
- Siemens
5 In AU stock for next working day delivery
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.32
(exc. GST)
$42.15
(inc. GST)
Units | Per unit |
1 - 2 | $38.32 |
3 - 4 | $36.80 |
5 + | $35.28 |
- RS Stock No.:
- 227-911
- Mfr. Part No.:
- 3SE5000-0AK00
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3SE5 Limit Switch Actuators
A range of actuator heads for use with the SIRIUS 3SE5 series limit switch. The actuator heads can be easily replaced thanks to their plug mounted design and uniform interface. Compatible with both the modular switch units and the complete switch units.
Rounded plungers and roller plungers
Operation in direction of the plunger axis or with bar at right angles to the plunger axis
Rounded plungers and roller plungers have an additional overtravel and hence a larger operating distance
The roller plunger is recommended for lateral actuation and relatively long overtravel
Rounded plungers and roller plungers have an additional overtravel and hence a larger operating distance
The roller plunger is recommended for lateral actuation and relatively long overtravel
Roller levers and angular roller levers
Depending on the direction of starting (left or right), various approach angles (α = 30°) and trailing angles (γ = 45°) are possible
For actuators made of finely ground steel in the form of cams, straight-edges or cam disks
For actuators made of finely ground steel in the form of cams, straight-edges or cam disks
Twist levers and rod actuators
For a high starting speed (v = 1.5 m/s)
Variety of starting options
Insensitive to oil, grinding dust, ice and coarse-grained material
With the twist lever the maximum approach angle is always equal to the maximum trailing angle
Rod actuator - when no actuator with approach and trailing angle is possible
10° adjustment of the twist lever possible
Variety of starting options
Insensitive to oil, grinding dust, ice and coarse-grained material
With the twist lever the maximum approach angle is always equal to the maximum trailing angle
Rod actuator - when no actuator with approach and trailing angle is possible
10° adjustment of the twist lever possible
Spring rods
Can be used for undefined actuations and changing starting conditions
Starting from any direction
Starting from any direction
Roller plungers for central fixing with M18 ´ 1 thread
Fast assembly
Easy adjustment
Easy adjustment
Fork levers
Switchable in two directions
Latching actuator
For reciprocating movements
Latching actuator
For reciprocating movements
Safety Limit Switch
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator Head |
For Use With | 3SE5 Limit Switch |
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Siemens 8WH Series Grey Din Rail Terminal 1-Level CSA
- Siemens 8WH2000 Series Grey DIN Rail Terminal Block Spring Termination
- Siemens Spacer for Use with MDS D124/D324/D424
- Honeywell LS Series Series Limit Switch Operating Head for Use...
- Siemens DIN Rail Terminal Block
- Telemecanique Sensors 9007 Series Limit Switch Operating Head for...
- Siemens 8WH Series Grey DIN Rail Terminal Block, 16mm²