- RS Stock No.:
- 775-3859
- Mfr. Part No.:
- 926226
- Brand:
- Solartron Metrology
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$514.00
(exc. GST)
$565.40
(inc. GST)
Units | Per unit |
1 + | $514.00 |
- RS Stock No.:
- 775-3859
- Mfr. Part No.:
- 926226
- Brand:
- Solartron Metrology
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Optimum Series LVDT Sensors
The optimum series of LVDT sensors are high performance sensors ideal for use in process control and research applications, the 9.52 mm diameter of these sensors make them an ideal choice where space is limited.
Large radial bore clearance
9.52 mm body diameter
Stainless steel case material
IP65 ingress protection
9.52 mm body diameter
Stainless steel case material
IP65 ingress protection
Note
Linear Variable Differential Transformers (LVDT)
These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;
No wear problems as with potentiometers
Infinite resolution, high accuracy and linearity
No friction introduced into the measured system
Available in ranges from ±1mm to ±50mm
Infinite resolution, high accuracy and linearity
No friction introduced into the measured system
Available in ranges from ±1mm to ±50mm
Note
RS LVDT's datasheet Stock No. 232-4049 is available on request.
Specifications
Attribute | Value |
---|---|
Stroke | ±1.5mm |
Overall Height | 20.6mm |
Overall Depth | 9.52mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Current Rating | 6 mA |