- RS Stock No.:
- 864-8912
- Mfr. Part No.:
- FIN1027MX
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 864-8912
- Mfr. Part No.:
- FIN1027MX
- Brand:
- onsemi
Legislation and Compliance
Product Details
LVDS Line Drivers, Fairchild Semiconductor
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 2 |
Input Type | LVTTL |
Output Type | LVDS |
IC Type | Transmitter IC |
Transmission Data Rate | 600Mbps |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Differential Input Low Threshold Voltage | 0.8V |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
Width | 4mm |