- RS Stock No.:
- 761-5407
- Mfr. Part No.:
- DS90LV027ATM/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-5407
- Mfr. Part No.:
- DS90LV027ATM/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 2 |
Input Type | CMOS, TTL |
Output Type | LVDS |
Transmission Data Rate | 155Mbps |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.45mm |
Height | 1.45mm |
Length | 4.9mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 3 V |
Width | 3.9mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |