- RS Stock No.:
- 761-5387
- Mfr. Part No.:
- DS90C031BTM/NOPB
- Brand:
- Texas Instruments
On back order for despatch 26/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$5.44
(exc. GST)
$5.98
(inc. GST)
Units | Per unit |
1 - 11 | $5.44 |
12 - 23 | $5.30 |
24 + | $5.24 |
- RS Stock No.:
- 761-5387
- Mfr. Part No.:
- DS90C031BTM/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 4 |
Input Type | CMOS, TTL |
Output Type | LVDS |
IC Type | Transmitter IC |
Transmission Data Rate | 155Mbps |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 16 |
Dimensions | 10 x 3.988 x 1.499mm |
Height | 1.499mm |
Length | 10mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.988mm |
Related links
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin QFN
- Texas Instruments DS15BA101SDE/NOPB LVDS 8-Pin LLP
- Texas Instruments DS25BR440TSQ/NOPB LVDS 40-Pin WQFN
- Texas Instruments DS90LV001TM/NOPB LVPECL LVDS, 8-Pin SOIC
- Texas Instruments DS25BR120TSD/NOPB LVDS 8-Pin WSON
- Texas Instruments SN65LVDT100D LVDS, LVPECL LVDS
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin VQFN
- Texas Instruments DS15MB200TSQ/NOPB CML LVPECL LVDS, 48-Pin WQFN