- RS Stock No.:
- 168-5150
- Mfr. Part No.:
- DS90LV027M/NOPB
- Brand:
- Texas Instruments
- RS Stock No.:
- 168-5150
- Mfr. Part No.:
- DS90LV027M/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 2 |
Input Type | CMOS, TTL |
IC Type | Transmitter IC |
Output Type | LVDS |
Transmission Data Rate | 155Mbps |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.45mm |
Height | 1.45mm |
Length | 4.9mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +70 °C |
Width | 3.9mm |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 3 V |
Related links
- Texas Instruments DS15BA101SDE/NOPB LVDS 8-Pin LLP
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin QFN
- Texas Instruments DS25BR440TSQ/NOPB LVDS 40-Pin WQFN
- Texas Instruments DS90LV001TM/NOPB LVPECL LVDS, 8-Pin SOIC
- Texas Instruments DS25BR120TSD/NOPB LVDS 8-Pin WSON
- Texas Instruments SN65LVDT100D LVDS, LVPECL LVDS
- Texas Instruments DS15MB200TSQ/NOPB CML LVPECL LVDS, 48-Pin WQFN
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin VQFN