- RS Stock No.:
- 121-8410
- Mfr. Part No.:
- SN65LVDS1DBVT
- Brand:
- Texas Instruments
500 In Global stock for delivery within 10 working day(s)
999499 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (On a Reel of 250)
$2.105
(exc. GST)
$2.315
(inc. GST)
Units | Per unit | Per Reel* |
250 - 250 | $2.105 | $526.25 |
500 - 750 | $2.052 | $513.00 |
1000 + | $2.021 | $505.25 |
*price indicative |
- RS Stock No.:
- 121-8410
- Mfr. Part No.:
- SN65LVDS1DBVT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
Input Type | LVTTL |
Output Type | LVDS |
IC Type | Transmitter IC |
Transmission Data Rate | 630Mbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Differential Input Low Threshold Voltage | -0.1V |
Dimensions | 2.9 x 1.6 x 1.15mm |
Height | 1.15mm |
Length | 2.9mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.4 V |
Width | 1.6mm |
Related links
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin QFN
- Texas Instruments DS15BA101SDE/NOPB LVDS 8-Pin LLP
- Texas Instruments DS25BR440TSQ/NOPB LVDS 40-Pin WQFN
- Texas Instruments DS90LV001TM/NOPB LVPECL LVDS, 8-Pin SOIC
- Texas Instruments DS25BR120TSD/NOPB LVDS 8-Pin WSON
- Texas Instruments SN65LVDT100D LVDS, LVPECL LVDS
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin VQFN
- Texas Instruments DS15MB200TSQ/NOPB CML LVPECL LVDS, 48-Pin WQFN