- RS Stock No.:
- 185-0160
- Mfr. Part No.:
- BU90R102-Z
- Brand:
- ROHM
27 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$17.05
(exc. GST)
$18.75
(inc. GST)
Units | Per unit |
1 - 4 | $17.05 |
5 - 9 | $16.54 |
10 - 49 | $16.04 |
50 + | $15.55 |
- RS Stock No.:
- 185-0160
- Mfr. Part No.:
- BU90R102-Z
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The BU90R102 receiver operates from 8MHz to 160MHz wide clock range. The BU90R102 converts the 10Lane (2Channel) LVDS serial data streams back into 67bit of LVCMOS parallel data. Data is transmitted seven times (7X) stream and reduce the cable number by 3 (1/3) or less. I/O Voltage range is 2.3 to 3.6V, so it is available for many products. Flexible Input/Output mode is suitable for a variety of application Interface.
The maximum data rate is 1120Mbps/Lane
It enables to receive the 60bit of RGB data, 7bit of Timing and Control data
Support clock frequency from 8MHz up to 160MHz
Flexible Input/Output mode
It enables to receive the 60bit of RGB data, 7bit of Timing and Control data
Support clock frequency from 8MHz up to 160MHz
Flexible Input/Output mode
Specifications
Attribute | Value |
---|---|
Number of Drivers | 2 |
Input Type | LVDS |
IC Type | Transceiver IC |
Output Type | LVCMOS |
Transmission Data Rate | 1120Mbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | HQFP144VM |
Pin Count | 144 |
Differential Input High Threshold Voltage | 100mV |
Differential Input Low Threshold Voltage | -100mV |
Dimensions | 20 x 20 x 1.5mm |
Height | 1.5mm |
Length | 20mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.3 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 20mm |
Related links
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin QFN
- Texas Instruments DS15BA101SDE/NOPB LVDS 8-Pin LLP
- Texas Instruments DS25BR440TSQ/NOPB LVDS 40-Pin WQFN
- Texas Instruments DS90LV001TM/NOPB LVPECL LVDS, 8-Pin SOIC
- Texas Instruments DS25BR120TSD/NOPB LVDS 8-Pin WSON
- Texas Instruments SN65LVDT100D LVDS, LVPECL LVDS
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin VQFN
- Texas Instruments DS15MB200TSQ/NOPB CML LVPECL LVDS, 48-Pin WQFN