- RS Stock No.:
- 169-9333
- Mfr. Part No.:
- BU90LV049A-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 169-9333
- Mfr. Part No.:
- BU90LV049A-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
LVDS Interface IC of ROHM "Serializer" "Deserializer" operate from 8MHz to 150MHz wide clock range, and number of bits range is from 35 to 70. Data is transmitted seven times (7´) stream and reduce cable number by 3 (1 / 3) or less. The ROHM's LVDS has low swing mode to be able to expect further low EMI. Driver and Receiver of 4 bits operate to 250MHz. It can be used for a variety of purposes, home appliances such as LCD-TV, business machines such as decoders, instruments, and medical equipment.
500Mbps (250MHz) switching rates
Flow-through pinout simplifies PCB layout
400ps typical driver channel-to-channel skew
150ps typical receiver channel-to-channel skew
3.3V power supply design
±200mV and ±350mV selectable differential signalling (driver)
6mA and 8mA selectable output drive strength (receiver)
3-STATE output control
Internal fail-safe biasing of receiver inputs
High impedance on LVDS outputs on power down
Industrial operating temperature range (-40℃ to +85℃)
Flow-through pinout simplifies PCB layout
400ps typical driver channel-to-channel skew
150ps typical receiver channel-to-channel skew
3.3V power supply design
±200mV and ±350mV selectable differential signalling (driver)
6mA and 8mA selectable output drive strength (receiver)
3-STATE output control
Internal fail-safe biasing of receiver inputs
High impedance on LVDS outputs on power down
Industrial operating temperature range (-40℃ to +85℃)
Specifications
Attribute | Value |
---|---|
Number of Drivers | 4 |
Input Type | LVCMOS |
IC Type | Transceiver IC |
Output Type | LVDS |
Transmission Data Rate | 500Mbps |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 16 |
Differential Input High Threshold Voltage | 100mV |
Differential Input Low Threshold Voltage | -100mV |
Dimensions | 5 x 4.4 x 1.05mm |
Height | 1.05mm |
Length | 5mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |
Maximum Operating Temperature | +85 °C |