- RS Stock No.:
- 145-4713
- Mfr. Part No.:
- NB3N206SDG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 145-4713
- Mfr. Part No.:
- NB3N206SDG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
LVDS Transceivers, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
Input Type | LVCMOS, MLVDS |
IC Type | Transceiver IC |
Output Type | LVCMOS, MLVDS |
Transmission Data Rate | 200Mbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Differential Input High Threshold Voltage | 150mV |
Differential Input Low Threshold Voltage | -50mV |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
Width | 4mm |