- RS Stock No.:
- 121-8570
- Mfr. Part No.:
- SN65LVDS179D
- Brand:
- Texas Instruments
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Tube of 75)
$5.607
(exc. GST)
$6.168
(inc. GST)
Units | Per unit | Per Tube* |
75 - 75 | $5.607 | $420.525 |
150 - 225 | $5.467 | $410.025 |
300 + | $5.382 | $403.65 |
*price indicative |
- RS Stock No.:
- 121-8570
- Mfr. Part No.:
- SN65LVDS179D
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
LVDS Transceivers, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
Output Type | Driver, Receiver |
IC Type | Transceiver IC |
Transmission Data Rate | 400Mbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Length | 4.9mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
Width | 3.91mm |
Related links
- Texas Instruments SN65LVDS179D LVTTL Driver 8-Pin SOIC
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin QFN
- Texas Instruments DS15BA101SDE/NOPB LVDS 8-Pin LLP
- Texas Instruments DS25BR440TSQ/NOPB LVDS 40-Pin WQFN
- Texas Instruments DS90LV001TM/NOPB LVPECL LVDS, 8-Pin SOIC
- Texas Instruments DS25BR120TSD/NOPB LVDS 8-Pin WSON
- Texas Instruments SN65LVDT100D LVDS, LVPECL LVDS
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin VQFN