- RS Stock No.:
- 102-5643
- Mfr. Part No.:
- SN65MLVD207D
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 50)
$4.58
(exc. GST)
$5.04
(inc. GST)
Units | Per unit | Per Tube* |
50 - 250 | $4.58 | $229.00 |
300 - 450 | $4.038 | $201.90 |
500 + | $3.552 | $177.60 |
*price indicative |
- RS Stock No.:
- 102-5643
- Mfr. Part No.:
- SN65MLVD207D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
LVDS Transceivers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
IC Type | Transceiver IC |
Transmission Data Rate | 200Mbps |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 8.65 x 3.91 x 1.58mm |
Height | 1.58mm |
Length | 8.65mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Width | 3.91mm |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
Related links
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin QFN
- Texas Instruments DS15BA101SDE/NOPB LVDS 8-Pin LLP
- Texas Instruments DS25BR440TSQ/NOPB LVDS 40-Pin WQFN
- Texas Instruments DS90LV001TM/NOPB LVPECL LVDS, 8-Pin SOIC
- Texas Instruments DS25BR120TSD/NOPB LVDS 8-Pin WSON
- Texas Instruments SN65LVDT100D LVDS, LVPECL LVDS
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin VQFN
- Texas Instruments DS15MB200TSQ/NOPB CML LVPECL LVDS, 48-Pin WQFN