- RS Stock No.:
- 813-6536
- Mfr. Part No.:
- DS92LX1621SQE/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 813-6536
- Mfr. Part No.:
- DS92LX1621SQE/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Channel Link Serialiser/Deserialiser, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
Input Type | LVCMOS |
Output Type | CML |
Transmission Data Rate | 900Mbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 32 |
Differential Input Low Threshold Voltage | -90mV |
Dimensions | 5 x 5 x 0.8mm |
Height | 0.8mm |
Length | 5mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Width | 5mm |
Minimum Operating Temperature | -40 °C |