Maxim Integrated MAX9277GTM/V+, LVDS Serializer 3.12Gbit/s, 48-Pin, TQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Ideal for High-Definition Video Applications
Drives Low-Cost 50Ω Coax Cable and FAKRA Connectors or 100Ω STP
104MHz High-Bandwidth Mode Supports 1920x720p/60Hz Display With 24-Bit Color
Serializer Pre/Deemphasis Allows 15m Cable at Full Speed
Up to 192kHz Sample Rate and 32-Bit Sample Depth For 7.1 Channel HD Audio
Multiple Data Rates for System Flexibility
Up to 3.12Gbps Serial-Bit Rate
6.25MHz to 104MHz Pixel Clock
9.6kbps to 1Mbps Control Channel in UART, Mixed UART/I2C, or I2C Mode with Clock Stretch Capability
Reduces EMI and Shielding Requirements
Serial Output Programmable for 100mV to 500mV Single-Ended or 100mV to 400mV Differential
Programmable Spread Spectrum Reduces EMI
Bypassable Input PLL for Pixel Clock Jitter Attenuation
Tracks Spread Spectrum on Input
High-Immunity Mode for Maximum Control-Channel Noise Rejection
Peripheral Features for System Power-Up and Verification
Built-In PRBS Generator for BER Testing of the Serial Link
Programmable Choice of 9 Default Device Addresses
Dedicated “Up/Down” GPO for Touch-Screen Interrupt and Other Uses
Remote/Local Wake-Up from Sleep Mode
Meets Rigorous Automotive and Industrial Requirements
-40°C to +105°C Operating Temperature
8kV Contact and 15kV Air ESD Protection
Applications
High-Resolution Automotive Navigation
Megapixel Camera Systems
Rear-Seat Infotainment

Specifications
Attribute Value
Number of Drivers 1
Input Type LVDS
Output Type Serialiser
Transmission Data Rate 3.12Gbit/s
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type TQFN
Pin Count 48
Differential Input High Threshold Voltage 50mV
Differential Input Low Threshold Voltage -50mV
Dimensions 7.1 x 7.1 x 0.75mm
Height 0.75mm
Length 7.1mm
Maximum Operating Supply Voltage 1.9 V
Width 7.1mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 1.7 V
Maximum Operating Temperature +105 °C
78 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
Was $47.43
$ 23.38
(exc. GST)
$ 25.72
(inc. GST)
units
Per unit
1 - 4
$23.38
5 - 9
$23.04
10 +
$22.59
Packaging Options:
Related Products
CAN Controllers, Maxim Integrated Controller Area Network (CAN ...
Description:
CAN Controllers, Maxim Integrated Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications ...
CAN Controllers, Maxim Integrated Controller Area Network (CAN ...
Description:
CAN Controllers, Maxim Integrated Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications ...
Fully Compatible with the ISO11898 Standard±8kV ESD Contact ...
Description:
Fully Compatible with the ISO11898 Standard±8kV ESD Contact Discharge±80V Fault Protection+33V Logic Compatible (MAX13054)High-Speed Operation of Up to 1Mbps Slope-Control Mode (MAX13052)Greater than ±12V Common-Mode Range Low-Current Standby Mode Silent Mode (MAX13053)Thermal Shutdown Short-Circuit Protection ...
CAN Controllers, Maxim Integrated Controller Area Network (CAN ...
Description:
CAN Controllers, Maxim Integrated Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications ...