- RS Stock No.:
- 191-3333
- Mfr. Part No.:
- MAX9275GTN/V+
- Brand:
- Maxim Integrated
260 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 260)
$32.83
(exc. GST)
$36.11
(inc. GST)
Units | Per unit | Per Tray* |
260 - 1040 | $32.83 | $8,535.80 |
1300 + | $31.746 | $8,253.96 |
*price indicative |
- RS Stock No.:
- 191-3333
- Mfr. Part No.:
- MAX9275GTN/V+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Ideal for High-Definition Video Applications
Drives Low-Cost 50Ω Coax Cable and FAKRA Connectors or 100Ω STP
104MHz High-Bandwidth Mode Supports 1920x720p/60Hz Display With 24-Bit Color
Serializer Pre/Deemphasis Allows 15m Cable at Full Speed
Up to 192kHz Sample Rate And 32-Bit Sample Depth For 7.1 Channel HD Audio
Multiple Data Rates for System Flexibility
Up to 3.12Gbps Serial-Bit Rate
6.25MHz to 104MHz Pixel Clock
9.6kbps to 1Mbps Control Channel in UART, Mixed UART/I2C, or I2C Mode with Clock Stretch Capability
Reduces EMI and Shielding Requirements
Serial Output Programmable for 100mV to 500mv Single-Ended or 100mV to 400mV Differential
Programmable Spread Spectrum Reduces EMI
Bypassable Input PLL for Parallel Clock Jitter Attenuation
Tracks Spread Spectrum on Input
High-Immunity Mode for Maximum Control-Channel Noise Rejection
Peripheral Features for System Power-Up and Verification
Built-In PRBS Generator for BER Testing of the Serial Link
Dedicated Up/Down GPO for Touch-Screen Interrupt and Other Uses
Remote/Local Wake-Up from Sleep Mode
Meets Rigorous Automotive and Industrial Requirements
-40°C to +105°C Operating Temperature
±8kV Contact and ±15kV Air ESD Protection
Applications
High-Resolution Automotive Navigation
Megapixel Camera Systems
Rear-Seat Infotainment
Drives Low-Cost 50Ω Coax Cable and FAKRA Connectors or 100Ω STP
104MHz High-Bandwidth Mode Supports 1920x720p/60Hz Display With 24-Bit Color
Serializer Pre/Deemphasis Allows 15m Cable at Full Speed
Up to 192kHz Sample Rate And 32-Bit Sample Depth For 7.1 Channel HD Audio
Multiple Data Rates for System Flexibility
Up to 3.12Gbps Serial-Bit Rate
6.25MHz to 104MHz Pixel Clock
9.6kbps to 1Mbps Control Channel in UART, Mixed UART/I2C, or I2C Mode with Clock Stretch Capability
Reduces EMI and Shielding Requirements
Serial Output Programmable for 100mV to 500mv Single-Ended or 100mV to 400mV Differential
Programmable Spread Spectrum Reduces EMI
Bypassable Input PLL for Parallel Clock Jitter Attenuation
Tracks Spread Spectrum on Input
High-Immunity Mode for Maximum Control-Channel Noise Rejection
Peripheral Features for System Power-Up and Verification
Built-In PRBS Generator for BER Testing of the Serial Link
Dedicated Up/Down GPO for Touch-Screen Interrupt and Other Uses
Remote/Local Wake-Up from Sleep Mode
Meets Rigorous Automotive and Industrial Requirements
-40°C to +105°C Operating Temperature
±8kV Contact and ±15kV Air ESD Protection
Applications
High-Resolution Automotive Navigation
Megapixel Camera Systems
Rear-Seat Infotainment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
Input Type | CML, LVCMOS |
IC Type | Serializer IC |
Output Type | Serialiser |
Transmission Data Rate | 3.12Gbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 56 |
Dimensions | 8.1 x 8.1 x 0.75mm |
Height | 0.75mm |
Length | 8.1mm |
Maximum Operating Supply Voltage | 1.9 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Supply Voltage | 1.7 V |
Minimum Operating Temperature | -40 °C |
Width | 8.1mm |
Related links
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin QFN
- Texas Instruments DS15BA101SDE/NOPB LVDS 8-Pin LLP
- Texas Instruments DS25BR440TSQ/NOPB LVDS 40-Pin WQFN
- Texas Instruments DS90LV001TM/NOPB LVPECL LVDS, 8-Pin SOIC
- Texas Instruments DS25BR120TSD/NOPB LVDS 8-Pin WSON
- Texas Instruments SN65LVDT100D LVDS, LVPECL LVDS
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin VQFN
- Texas Instruments DS15MB200TSQ/NOPB CML LVPECL LVDS, 48-Pin WQFN